RF Attenuators 27dB ~ 32dB 0 Hz ~ 8 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC346AMS8GETR

DigiKey Part Number
HMC346AMS8GETR-ND - Tape & Reel (TR)
HMC346AMS8GECT-ND - Cut Tape (CT)
HMC346AMS8GEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC346AMS8GETR
Description
RF ATTENUATOR 27DB-32DB 8TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 27dB ~ 32dB 0 Hz ~ 8 GHz 50 Ohms 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 8 GHz
Manufacturer
Analog Devices Inc.
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Part Status
Active
Base Product Number
Attenuation Value
27dB ~ 32dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1247,57000 Kč247,57 Kč
10215,04100 Kč2 150,41 Kč
25203,77280 Kč5 094,32 Kč
100188,29960 Kč18 829,96 Kč
250179,03652 Kč44 759,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500172,50192 Kč86 250,96 Kč
1 000166,34700 Kč166 347,00 Kč
Manufacturers Standard Package
Unit Price without VAT:247,57000 Kč
Unit Price with VAT:299,55970 Kč