
HMC346ALP3E | |
|---|---|
DigiKey Part Number | 505-HMC346ALP3E-ND |
Manufacturer | |
Manufacturer Product Number | HMC346ALP3E |
Description | RF ATTENUATOR 30DB 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 14 GHz 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC346ALP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 14 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,87000 Kč | 1 019,87 Kč |
| 10 | 893,38100 Kč | 8 933,81 Kč |
| 25 | 849,59600 Kč | 21 239,90 Kč |
| 100 | 789,60880 Kč | 78 960,88 Kč |
| 250 | 753,74756 Kč | 188 436,89 Kč |
| Unit Price without VAT: | 1 019,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 234,04270 Kč |



