


HMC326MS8G | |
|---|---|
DigiKey Part Number | 1127-3494-ND |
Manufacturer | |
Manufacturer Product Number | HMC326MS8G |
Description | IC RF AMP GPS 3GHZ-4.5GHZ 8MSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 3GHz ~ 4.5GHz 8-MSOPG |
Datasheet | Datasheet |
EDA/CAD Models | HMC326MS8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Last Time Buy | |
Frequency | 3GHz ~ 4.5GHz | |
P1dB | 23.5dBm | |
Gain | 21dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOPG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 901,94000 Kč | 901,94 Kč |
| 10 | 789,52500 Kč | 7 895,25 Kč |
| 25 | 750,59720 Kč | 18 764,93 Kč |
| Unit Price without VAT: | 901,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 091,34740 Kč |


