RF Mixer IC General Purpose 21GHz ~ 31GHz 12-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC264LC3BTR-R5

DigiKey Part Number
HMC264LC3BTR-R5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC264LC3BTR-R5
Description
IC MIXER SUB-HARMONIC 12SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose 21GHz ~ 31GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC264LC3BTR-R5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
21GHz ~ 31GHz
Number of Mixers
1
Gain
-
Noise Figure
9dB
Secondary Attributes
-
Current - Supply
28mA
Voltage - Supply
3V ~ 4V
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 395,07016 Kč697 535,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 395,07016 Kč
Unit Price with VAT:1 688,03489 Kč