
HMC260ALC3B | |
|---|---|
DigiKey Part Number | 505-HMC260ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC260ALC3B |
Description | IC MIXER FUNDAMENTAL 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT Down Converter 10GHz ~ 26GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC260ALC3B Models |
Category | Noise Figure 10dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Down Converter |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-CLCC Exposed Pad |
RF Type VSAT | Supplier Device Package 12-CLCC (2.9x2.9) |
Frequency 10GHz ~ 26GHz | Base Product Number |
Number of Mixers 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 817,17000 Kč | 1 817,17 Kč |
| 10 | 1 514,67000 Kč | 15 146,70 Kč |
| 25 | 1 439,16080 Kč | 35 979,02 Kč |
| 100 | 1 356,19570 Kč | 135 619,57 Kč |
| Unit Price without VAT: | 1 817,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 198,77570 Kč |



