
HMC253ALC4TR | |
|---|---|
DigiKey Part Number | 1127-3086-2-ND - Tape & Reel (TR) 1127-3086-1-ND - Cut Tape (CT) 1127-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC253ALC4TR |
Description | IC RF SWITCH SP8T 3.5GHZ 24CQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC WiMax SP8T 3.5 GHz 50Ohm 24-CQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC253ALC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | WiMax | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 3.5GHz | |
Isolation | 43dB | |
Insertion Loss | 1.1dB | |
Test Frequency | 2GHz | |
P1dB | 24dBm | |
IIP3 | 43dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFCQFN Exposed Pad | |
Supplier Device Package | 24-CQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 490,78000 Kč | 2 490,78 Kč |
| 10 | 2 194,01800 Kč | 21 940,18 Kč |
| 25 | 2 137,40320 Kč | 53 435,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 950,98930 Kč | 195 098,93 Kč |
| Unit Price without VAT: | 2 490,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 013,84380 Kč |


