
HMC221BE | |
|---|---|
DigiKey Part Number | 505-HMC221BE-ND |
Manufacturer | |
Manufacturer Product Number | HMC221BE |
Description | IC RF SWITCH SPDT 3GHZ SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | HMC221BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 10kHz ~ 3GHz | |
Isolation | 18dB | |
Insertion Loss | 0.8dB | |
Test Frequency | 3GHz | |
P1dB | 29dBm | |
IIP3 | 54dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,68200 Kč | 576,82 Kč |
| 25 | 52,97360 Kč | 1 324,34 Kč |
| 100 | 47,78300 Kč | 4 778,30 Kč |
| 250 | 45,31032 Kč | 11 327,58 Kč |
| 500 | 43,81904 Kč | 21 909,52 Kč |
| 1 000 | 42,59192 Kč | 42 591,92 Kč |
| 2 500 | 41,29668 Kč | 103 241,70 Kč |
| 5 000 | 40,51593 Kč | 202 579,65 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |






