



HMC1126-EVALZ | |
|---|---|
DigiKey Part Number | 505-HMC1126-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | HMC1126-EVALZ |
Description | EVAL BOARD FOR HMC1126ACEZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1126ACEZ - Amplifier 400MHz ~ 52GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 400MHz ~ 52GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1126ACEZ | |
Note | - | |
RF Type | - | |
RF Frequency | 400MHz ~ 52GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 746,44000 Kč | 20 746,44 Kč |
| Unit Price without VAT: | 20 746,44000 Kč |
|---|---|
| Unit Price with VAT: | 25 103,19240 Kč |

