
HMC1105-SX | |
|---|---|
DigiKey Part Number | 505-HMC1105-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC1105-SX |
Description | IC MMIC 40-80GHZ DIE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier 20GHz ~ 40GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 20GHz ~ 40GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 4 433,44500 Kč | 8 866,89 Kč |
| 4 | 4 272,15000 Kč | 17 088,60 Kč |
| 6 | 4 182,17833 Kč | 25 093,07 Kč |
| 10 | 4 073,30100 Kč | 40 733,01 Kč |
| 14 | 4 004,17643 Kč | 56 058,47 Kč |
| 20 | 3 933,09800 Kč | 78 661,96 Kč |
| 50 | 3 760,36360 Kč | 188 018,18 Kč |
| Unit Price without VAT: | 4 433,44500 Kč |
|---|---|
| Unit Price with VAT: | 5 364,46845 Kč |

