


HMC1087 | |
|---|---|
DigiKey Part Number | 505-HMC1087-ND |
Manufacturer | |
Manufacturer Product Number | HMC1087 |
Description | IC RF AMP RADAR 2GHZ-20GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2GHz ~ 20GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Frequency | 2GHz ~ 20GHz | |
P1dB | - | |
Gain | 12dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 28V | |
Current - Supply | 850mA | |
Test Frequency | 18GHz ~ 20GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 16 190,73400 Kč | 80 953,67 Kč |
| 10 | 15 664,96800 Kč | 156 649,68 Kč |
| Unit Price without VAT: | 16 190,73400 Kč |
|---|---|
| Unit Price with VAT: | 19 590,78814 Kč |

