RF Mixer IC Radar Up Converter 8GHz ~ 12GHz 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1056LP4BETR

DigiKey Part Number
HMC1056LP4BETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1056LP4BETR
Description
IC MMIC IQ MIXER GAAS 20SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar Up Converter 8GHz ~ 12GHz 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC1056LP4BETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
Radar
Frequency
8GHz ~ 12GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500694,84608 Kč347 423,04 Kč
Manufacturers Standard Package
Unit Price without VAT:694,84608 Kč
Unit Price with VAT:840,76376 Kč