
HMC1048ALC3BTR | |
|---|---|
DigiKey Part Number | 505-HMC1048ALC3BTR-ND - Tape & Reel (TR) 505-HMC1048ALC3BCT-ND - Cut Tape (CT) 505-HMC1048ALC3BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1048ALC3BTR |
Description | IC MIXER DBL BALANCED 12SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC VSAT 2GHz ~ 18GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1048ALC3BTR Models |
Category | Number of Mixers 1 |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 12-CLCC Exposed Pad |
Part Status Active | Supplier Device Package 12-CLCC (2.9x2.9) |
RF Type VSAT | Base Product Number |
Frequency 2GHz ~ 18GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 428,63000 Kč | 2 428,63 Kč |
| 10 | 2 040,77500 Kč | 20 407,75 Kč |
| 25 | 1 984,79800 Kč | 49 619,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 837,52450 Kč | 183 752,45 Kč |
| Unit Price without VAT: | 2 428,63000 Kč |
|---|---|
| Unit Price with VAT: | 2 938,64230 Kč |


