RF Amplifier IC VSAT 24GHz ~ 43.5GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1040LP3CETR

DigiKey Part Number
1127-3453-2-ND - Tape & Reel (TR)
1127-3453-1-ND - Cut Tape (CT)
1127-3453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC1040LP3CETR
Description
IC AMP VSAT 24GHZ-43.5GHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC VSAT 24GHz ~ 43.5GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
24GHz ~ 43.5GHz
P1dB
12dBm
Gain
25dB
Noise Figure
2.7dB
RF Type
VSAT
Voltage - Supply
2.5V
Current - Supply
70mA
Test Frequency
24GHz ~ 27GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 679,21000 Kč1 679,21 Kč
101 475,31900 Kč14 753,19 Kč
251 404,81640 Kč35 120,41 Kč
1001 387,24130 Kč138 724,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001 209,91904 Kč604 959,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 679,21000 Kč
Unit Price with VAT:2 031,84410 Kč