RF Amplifier IC Radar 500MHz ~ 18.5GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1013LP4ETR

DigiKey Part Number
HMC1013LP4ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC1013LP4ETR
Description
IC AMP RAD 500MHZ-18.5GHZ 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 500MHz ~ 18.5GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC1013LP4ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
500MHz ~ 18.5GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
Radar
Voltage - Supply
3.3V
Current - Supply
90mA
Test Frequency
500MHz
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50058 693,20434 Kč29 346 602,17 Kč
Manufacturers Standard Package
Unit Price without VAT:58 693,20434 Kč
Unit Price with VAT:71 018,77725 Kč