
HMC-C014 | |
|---|---|
DigiKey Part Number | 1127-3534-ND |
Manufacturer | |
Manufacturer Product Number | HMC-C014 |
Description | DBL-BAL MIX MODULE 16 - 32 GHZ |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Radar 16GHz ~ 32GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Type | Radar | |
Frequency | 16GHz ~ 32GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 8dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Connector Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 717,81000 Kč | 88 717,81 Kč |
| Unit Price without VAT: | 88 717,81000 Kč |
|---|---|
| Unit Price with VAT: | 107 348,55010 Kč |

