


FIDO2100PLQ128IR0 | |
|---|---|
DigiKey Part Number | 1108-1034-ND |
Manufacturer | |
Manufacturer Product Number | FIDO2100PLQ128IR0 |
Description | IC INTERFACE SPECIALIZED 128LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO2100PLQ128IR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ethernet | |
Interface | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,35000 Kč | 575,35 Kč |
| 10 | 463,38400 Kč | 4 633,84 Kč |
| 44 | 421,40591 Kč | 18 541,86 Kč |
| 132 | 399,80667 Kč | 52 774,48 Kč |
| 264 | 389,23689 Kč | 102 758,54 Kč |
| 528 | 380,53784 Kč | 200 923,98 Kč |
| Unit Price without VAT: | 575,35000 Kč |
|---|---|
| Unit Price with VAT: | 696,17350 Kč |

