



FIDO2100BGA128IR0 | |
|---|---|
DigiKey Part Number | 1108-1036-ND |
Manufacturer | |
Manufacturer Product Number | FIDO2100BGA128IR0 |
Description | IC INTERFACE SPECIALIZED 128BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ethernet Interface 128-BGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | FIDO2100BGA128IR0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Ethernet | |
Interface | - | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Package / Case | 128-TFBGA | |
Supplier Device Package | 128-BGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,16000 Kč | 706,16 Kč |
| 10 | 572,36300 Kč | 5 723,63 Kč |
| 35 | 528,65771 Kč | 18 503,02 Kč |
| 105 | 501,13429 Kč | 52 619,10 Kč |
| 280 | 482,80325 Kč | 135 184,91 Kč |
| Unit Price without VAT: | 706,16000 Kč |
|---|---|
| Unit Price with VAT: | 854,45360 Kč |

