
EVAL01-HMC963LC4 | |
|---|---|
DigiKey Part Number | 505-EVAL01-HMC963LC4-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC963LC4 |
Description | EVAL BOARD HMC963LC4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC963LC4 - Amplifier 6GHz ~ 26.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC963LC4 Models |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC963LC4 |
Packaging Box | RF Frequency 6GHz ~ 26.5GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 6GHz ~ 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 593,06000 Kč | 26 593,06 Kč |
| Unit Price without VAT: | 26 593,06000 Kč |
|---|---|
| Unit Price with VAT: | 32 177,60260 Kč |


