
EVAL01-HMC6981LS6 | |
|---|---|
DigiKey Part Number | 505-EVAL01-HMC6981LS6-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC6981LS6 |
Description | EVAL BOARD HMC6981LS6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC6981LS6 - Amplifier 15GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC6981LS6 |
Packaging Box | RF Frequency 15GHz ~ 20GHz |
Part Status Active | Function Amplifier |
Type Amplifier | Base Product Number |
Frequency 15GHz ~ 20GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 848,07000 Kč | 20 848,07 Kč |
| Unit Price without VAT: | 20 848,07000 Kč |
|---|---|
| Unit Price with VAT: | 25 226,16470 Kč |


