HMC221B - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL01-HMC221B

DigiKey Part Number
505-EVAL01-HMC221B-ND
Manufacturer
Manufacturer Product Number
EVAL01-HMC221B
Description
BOARD EVALUATION HMC221B
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC221B - Switch (SPDT) 0Hz ~ 3GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
0Hz ~ 3GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC221B
Note
-
RF Type
-
RF Frequency
0Hz ~ 3GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 911,84000 Kč7 911,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7 911,84000 Kč
Unit Price with VAT:9 573,32640 Kč