
EVAL01-HMC1013LP4E | |
|---|---|
DigiKey Part Number | 1127-2451-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC1013LP4E |
Description | EVAL BOARD HMC1013LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1013LP4E - Amplifier 500MHz ~ 18.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 500MHz ~ 18.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1013LP4E | |
Note | - | |
RF Type | - | |
RF Frequency | 500MHz ~ 18.5GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 910,14000 Kč | 77 910,14 Kč |
| Unit Price without VAT: | 77 910,14000 Kč |
|---|---|
| Unit Price with VAT: | 94 271,26940 Kč |


