SSM6515 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSM6515 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
EVAL-SSM6515Z
EVAL-SSM6515Z

EVAL-SSM6515Z

DigiKey Part Number
505-EVAL-SSM6515Z-ND
Manufacturer
Manufacturer Product Number
EVAL-SSM6515Z
Description
EVAL BOARD FOR SSM6515
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SSM6515 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
1-Channel (Mono)
Manufacturer
Analog Devices Inc.
Max Output Power x Channels @ Load
160mW x 1 @ 8Ohm
Packaging
Bulk
Voltage - Supply
1.7V ~ 1.98V
Part Status
Active
Utilized IC / Part
SSM6515
Amplifier Type
Class D
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 196,53000 Kč3 196,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 196,53000 Kč
Unit Price with VAT:3 867,80130 Kč