
EVAL-PRAOPAMP-2RZ | |
|---|---|
DigiKey Part Number | 505-EVAL-PRAOPAMP-2RZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-PRAOPAMP-2RZ |
Description | BARE BOARD 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8-SOIC Package - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 2 - Dual | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | - | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | - | |
Voltage - Supply, Single/Dual (±) | - | |
Utilized IC / Part | 8-SOIC Package | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,56000 Kč | 540,56 Kč |
| Unit Price without VAT: | 540,56000 Kč |
|---|---|
| Unit Price with VAT: | 654,07760 Kč |




