
EVAL-LTPA-KIT | |
|---|---|
DigiKey Part Number | 505-EVAL-LTPA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTPA-KIT |
Description | LTPOWERANALYZER-KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8642S Power Supply Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Power Supply |
Manufacturer Analog Devices Inc. | Utilized IC / Part LT8642S |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 375,80000 Kč | 12 375,80 Kč |
| Unit Price without VAT: | 12 375,80000 Kč |
|---|---|
| Unit Price with VAT: | 14 974,71800 Kč |









