
EVAL-LTM4719-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTM4719-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTM4719-AZ |
Description | DEMO BOARD 42V DUAL INPUT, LOW N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4719 µModule® 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1V ~ 4.2V |
Manufacturer Analog Devices Inc. | Current - Output 150mA |
Series | Voltage - Input 2.4V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 700kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LTM4719 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 949,66000 Kč | 1 949,66 Kč |
| Unit Price without VAT: | 1 949,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 359,08860 Kč |

