LTC7897 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LTC7897-AZ

DigiKey Part Number
505-EVAL-LTC7897-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LTC7897-AZ
Description
EVAL BOARD FOR LTC7897
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7897 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
20A
Manufacturer
Analog Devices Inc.
Voltage - Input
16V ~ 100V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
200kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
LTC7897
Voltage - Output
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 911,05000 Kč4 911,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 911,05000 Kč
Unit Price with VAT:5 942,37050 Kč