
EVAL-LTC7893-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC7893-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC7893-AZ |
Description | LTC7893 DEMO BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC7893 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 18A, 11A, 5.5A, 3.5A |
Manufacturer Analog Devices Inc. | Voltage - Input 8V ~ 36V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part LTC7893 |
Voltage - Output 48.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 911,05000 Kč | 4 911,05 Kč |
| Unit Price without VAT: | 4 911,05000 Kč |
|---|---|
| Unit Price with VAT: | 5 942,37050 Kč |





