LTC3313 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC3313 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
EVAL-LTC3313EV-A-Z
EVAL-LTC3313EV-A-Z
Analog Devices Inc. LTC3313 | Datasheet Preview

EVAL-LTC3313EV-A-Z

DigiKey Part Number
505-EVAL-LTC3313EV-A-Z-ND
Manufacturer
Manufacturer Product Number
EVAL-LTC3313EV-A-Z
Description
EVAL BOARD FOR LTC3313
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3313 Silent Switcher® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
15A
Voltage - Input
2.25V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LTC3313
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 880,43000 Kč3 880,43 Kč
Manufacturers Standard Package
Unit Price without VAT:3 880,43000 Kč
Unit Price with VAT:4 695,32030 Kč