
EVAL-LT8349-BZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8349-BZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8349-BZ |
Description | EVAL BD FOR LT8349 8V 12A, 2-PHA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8349 - 1 Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 8V | |
Current - Output | - | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT8349 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 389,29000 Kč | 3 389,29 Kč |
| Unit Price without VAT: | 3 389,29000 Kč |
|---|---|
| Unit Price with VAT: | 4 101,04090 Kč |


