
EVAL-LT8333-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT8333-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT8333-AZ |
Description | EVAL BOARD FOR LT8333 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT8333 - 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.25A, 1.1A, 1A |
Manufacturer Analog Devices Inc. | Voltage - Input 3V ~ 26V |
Packaging Box | Regulator Topology Boost, Inverting, SEPTIC |
Part Status Active | Frequency - Switching 2MHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LT8333 |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 983,82000 Kč | 3 983,82 Kč |
| Unit Price without VAT: | 3 983,82000 Kč |
|---|---|
| Unit Price with VAT: | 4 820,42220 Kč |




