LT7171 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT7171-AZ

DigiKey Part Number
505-EVAL-LT7171-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT7171-AZ
Description
EVAL BOARD FOR LT7171
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
LT7171 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1V
Current - Output
40A
Voltage - Input
2.9V ~ 16V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
LT7171
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 912,71000 Kč1 912,71 Kč
Manufacturers Standard Package
Unit Price without VAT:1 912,71000 Kč
Unit Price with VAT:2 314,37910 Kč