
EVAL-LT4422-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT4422-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT4422-AZ |
Description | LT4422 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT4422 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Ideal Diode Controller | |
Embedded | No | |
Utilized IC / Part | LT4422 | |
Primary Attributes | 1.9V ~ 28V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 730,92000 Kč | 3 730,92 Kč |
| Unit Price without VAT: | 3 730,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 514,41320 Kč |


