


EVAL-LT3960-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LT3960-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LT3960-AZ |
Description | EVAL BOARD FOR LT3960 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3960 - Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Bulk | Utilized IC / Part LT3960 |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,85000 Kč | 1 936,85 Kč |
| Unit Price without VAT: | 1 936,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,58850 Kč |


