LT3097 - 2 - Dual Channels per IC Positive and Negative Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-LT3097-AZ

DigiKey Part Number
505-EVAL-LT3097-AZ-ND
Manufacturer
Manufacturer Product Number
EVAL-LT3097-AZ
Description
EVAL BOARD FOR LT3097
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3097 - 2 - Dual Channels per IC Positive and Negative Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Voltage - Output
±3.32V
Current - Output
500mA
Voltage - Input
±1.8V ~ ±20V
Regulator Type
Positive and Negative Adjustable
Contents
Board(s)
Utilized IC / Part
LT3097
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 358,42000 Kč3 358,42 Kč
Manufacturers Standard Package
Unit Price without VAT:3 358,42000 Kč
Unit Price with VAT:4 063,68820 Kč