



EVAL-KW4503Z | |
|---|---|
DigiKey Part Number | 505-EVAL-KW4503Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-KW4503Z |
Description | KWIK DB ADA4510-2 STABILITY+LED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADA4510-2 Operational Amplifier Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Function Operational |
Manufacturer Analog Devices Inc. | Utilized IC / Part ADA4510-2 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 145,82000 Kč | 2 145,82 Kč |
| Unit Price without VAT: | 2 145,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 596,44220 Kč |

