New at DigiKey
EVAL-KW4101Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-KW4101Z

DigiKey Part Number
505-EVAL-KW4101Z-ND
Manufacturer
Manufacturer Product Number
EVAL-KW4101Z
Description
KWIK EVAL BOARD FOR ADA4351-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADA4351-2 - 2 - Dual Channels per IC Transimpedance Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Transimpedance
Output Type
Single-Ended, Rail-to-Rail
Slew Rate
8V/µs
-3db Bandwidth
-
Gain Bandwidth Product
8.5MHz
Current - Output / Channel
75mA
Current - Supply (Main IC)
3.3mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Utilized IC / Part
ADA4351-2
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 160,36000 Kč2 160,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 160,36000 Kč
Unit Price with VAT:2 614,03560 Kč