


EVAL-ISOMAX | |
|---|---|
DigiKey Part Number | 505-EVAL-ISOMAX-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ISOMAX |
Description | INTEGRATED MCU+ISO-SPI FOR BMS S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX32670 isoSPI SPI Devices Interface Evaluation Board |
Category | Type Interface |
Manufacturer Analog Devices Inc. | Function SPI Devices |
Series | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part MAX32670 |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 266,87000 Kč | 3 266,87 Kč |
| 10 | 3 259,33100 Kč | 32 593,31 Kč |
| Unit Price without VAT: | 3 266,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 952,91270 Kč |


