8-SOIC Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-HSOPAMP-E-1RZ

DigiKey Part Number
EVAL-HSOPAMP-E-1RZ-ND
Manufacturer
Manufacturer Product Number
EVAL-HSOPAMP-E-1RZ
Description
BARE BOARD 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8-SOIC Package - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
-
Voltage - Supply, Single/Dual (±)
-
Utilized IC / Part
8-SOIC Package
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1566,32000 Kč566,32 Kč
Manufacturers Standard Package
Unit Price without VAT:566,32000 Kč
Unit Price with VAT:685,24720 Kč