EVAL-FW-BPDF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-FW-BPDF2

DigiKey Part Number
EVAL-FW-BPDF2-ND
Manufacturer
Manufacturer Product Number
EVAL-FW-BPDF2
Description
EVAL BOARD FW BPDF2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
filtwiz Filter Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Type
Filter
Function
-
Embedded
-
Utilized IC / Part
-
Primary Attributes
-
Secondary Attributes
-
Contents
Unpopulated (Bare) Board(s)
Note
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1230,71000 Kč230,71 Kč
Manufacturers Standard Package
Unit Price without VAT:230,71000 Kč
Unit Price with VAT:279,15910 Kč