
EVAL-ESS1-SYS | |
|---|---|
DigiKey Part Number | 505-EVAL-ESS1-SYS-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ESS1-SYS |
Description | ESS CELL AND BATTERY PACK MONITO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Current Sensing and Voltage Monitor Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Current Sensing and Voltage Monitor | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 404,03000 Kč | 47 404,03 Kč |
| Unit Price without VAT: | 47 404,03000 Kč |
|---|---|
| Unit Price with VAT: | 57 358,87630 Kč |

