
EVAL-CN0582-USBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0582-USBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0582-USBZ |
Description | EVAL BOARD FOR AD5686, AD7768-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD5686, AD7768-4 Circuits from the Lab™ Sensor Signal Conditioner Interface Evaluation Board |
Category | Function Sensor Signal Conditioner |
Manufacturer Analog Devices Inc. | Embedded No |
Series | Utilized IC / Part AD5686, AD7768-4 |
Packaging Box | Primary Attributes 4.5V ~ 6V Input Voltage |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Interface | Contents Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 437,51000 Kč | 18 437,51 Kč |
| Unit Price without VAT: | 18 437,51000 Kč |
|---|---|
| Unit Price with VAT: | 22 309,38710 Kč |





