


EVAL-CN0569-PMDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0569-PMDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0569-PMDZ |
Description | PMOD OPTICAL GESTURE SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADPD1080, ADPD2140 Gesture Sensor Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Sensor | |
Function | Gesture | |
Utilized IC / Part | ADPD1080, ADPD2140 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Pmod | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,02000 Kč | 1 086,02 Kč |
| Unit Price without VAT: | 1 086,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,08420 Kč |

