
EVAL-CN0556-EBZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0556-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0556-EBZ |
Description | HIGH CURRENT SOURCE/SINK POWER S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuits from the Lab™ Power Supply Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 187,90000 Kč | 6 187,90 Kč |
| Unit Price without VAT: | 6 187,90000 Kč |
|---|---|
| Unit Price with VAT: | 7 487,35900 Kč |

