AD7124-8 Analog Input Interface Raspberry Pi Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD7124-8 Analog Input Interface Raspberry Pi Platform Evaluation Expansion Board
EVAL-CN0554-RPIZ
EVAL-CN0554-RPIZ
EVAL-CN0554-RPIZ

EVAL-CN0554-RPIZ

DigiKey Part Number
505-EVAL-CN0554-RPIZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0554-RPIZ
Description
MIXED SIGNAL RASPBERRY PI HAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD7124-8 Analog Input Interface Raspberry Pi Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Platform
Raspberry Pi
Type
Interface
Function
Analog Input
Utilized IC / Part
AD7124-8
Contents
Board(s)
Suggested Programming Environment
Python
Interconnect System
Raspberry Pi HAT (40 pin)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 292,49000 Kč3 292,49 Kč
Manufacturers Standard Package
Unit Price without VAT:3 292,49000 Kč
Unit Price with VAT:3 983,91290 Kč