ADM2682E, LTC2865 RS485 Interface Arduino Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-CN0416-ARDZ

DigiKey Part Number
EVAL-CN0416-ARDZ-ND
Manufacturer
Manufacturer Product Number
EVAL-CN0416-ARDZ
Description
ISOLATED AND NON-ISOLATED RS-485
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADM2682E, LTC2865 RS485 Interface Arduino Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Bulk
Part Status
Active
Platform
Arduino
Type
Interface
Function
RS485
Utilized IC / Part
ADM2682E, LTC2865
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Arduino R3 Shield
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 510,60000 Kč1 510,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,60000 Kč
Unit Price with VAT:1 827,82600 Kč