
EVAL-CN0407-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0407-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0407-SDPZ |
Description | FEMTOAMP MEASUREMENT CFTL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7172-2 Circuits from the Lab™ Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AD7172-2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36 745,79000 Kč | 36 745,79 Kč |
| Unit Price without VAT: | 36 745,79000 Kč |
|---|---|
| Unit Price with VAT: | 44 462,40590 Kč |


