
EVAL-CN0377-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0377-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0377-EB1Z |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADGM1304 Circuits from the Lab™ Switch (SP4T) 0Hz ~ 14GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 0Hz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADGM1304 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 14GHz | |
Function | Switch (SP4T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 695,35000 Kč | 7 695,35 Kč |
| Unit Price without VAT: | 7 695,35000 Kč |
|---|---|
| Unit Price with VAT: | 9 311,37350 Kč |

