
EVAL-CN0338-ARDZ | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0338-ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0338-ARDZ |
Description | RTD/PT100 INPUT / ISO SPI OUTPUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8629 Carbon Dioxide (CO2) Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | AD8629 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 554,74000 Kč | 6 554,74 Kč |
| Unit Price without VAT: | 6 554,74000 Kč |
|---|---|
| Unit Price with VAT: | 7 931,23540 Kč |


