
EVAL-CN0287-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0287-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0287-SDPZ |
Description | EVAL BOARD 4-CH TEMP MEASUREMENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD7193, ADT7310 Circuits from the Lab™ Temperature, Thermocouple Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Thermocouple | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | AD7193, ADT7310 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 676,41000 Kč | 2 676,41 Kč |
| Unit Price without VAT: | 2 676,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 238,45610 Kč |

