



EVAL-CN0274-SDPZ | |
|---|---|
DigiKey Part Number | EVAL-CN0274-SDPZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0274-SDPZ |
Description | BOARD EVAL ADXL362 MOTION SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADP195, ADXL362 Circuits from the Lab™ Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | SPI | |
Sensitivity | 1000LSB/g, 500LSB/g, 250LSB/g | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | ADP195, ADXL362 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |

